ACB70DHNT

Heilind Number:SULACB70DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULACB70DHNT

Detailed Description

Introducing the ACB70DHNT, a high-performance board-to-board connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connections. The termination method through-hole, along with gold-plated Beryllium Copper contacts, guarantees reliable signal transmission. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets stringent industry standards. The Hairpin contact type and straight orientation, along with 140 positions, cater to complex connectivity needs. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environmental conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures RoHS compliance. Ideal for aerospace, defense, and industrial applications, the ACB70DHNT guarantees high reliability and performance.