ACB70DHRD

Heilind Number:SULACB70DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULACB70DHRD

Detailed Description

The ACB70DHRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 1A amperage rating and 300VAC voltage capability, it ensures efficient power transmission. The female gender, two rows, and hairpin contact type make it versatile for various connection needs. Straddle orientation and clearance hole mount type facilitate easy installation. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while matte tin termination plating enhances durability. With 140 positions, it allows for extensive connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the ACB70DHRD for secure and efficient board-to-board connections.