ACB70DHRN

Heilind Number:SULACB70DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHRN

Detailed Description

Introducing the ACB70DHRN, a high-performance connector designed for precision connectivity in demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a pitch of 1.27mm (.05in) and 140 positions spread across 2 rows, it offers ample connectivity options. The contact material of Beryllium Copper with Gold plating guarantees excellent signal transmission and longevity. Its Card Extender termination method and straddle orientation make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), saves valuable board space. With Matte Tin termination plating, it ensures secure solder connections. Ideal for board-to-board and card edge connections, the ACB70DHRN is the perfect choice for high-reliability applications.