ACB70DHRT

Heilind Number:SULACB70DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHRT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHRT

Detailed Description

The ACB70DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 1.27mm and 140 positions, it offers high-density interconnect solutions. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Its beryllium copper contacts with gold plating provide excellent conductivity and durability. Operating at a voltage of 300VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. The hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it fits compactly onto PCBs. The matte tin termination plating ensures corrosion resistance, while the hi-rel design guarantees long-term reliability. Perfect for aerospace, defense, and industrial applications, the ACB70DHRT is a top choice for high-speed data transmission and power delivery.