ACB70DYFT

Heilind Number:SULACB70DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DYFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DYFT

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU ACB70DYFT connector boasts a durable design for reliable performance. With a low 1A amperage rating and 300VAC voltage capacity, it's ideal for high-power applications. This female connector offers two rows of 140 positions, each with Cantilever contact type and Gold plating for efficient signal transmission. The threaded mount type and Surface Mount termination method ensure secure and easy installation onto PCBs. Operating smoothly in a wide temperature range from -65 to 150°C, it's suitable for various environments. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the board. Its Matte Tin termination plating enhances soldering reliability. Perfect for Board To Board and Card Edge connections, this connector is a standout choice for demanding electronic setups.