ACB70DYHN

Heilind Number:SULACB70DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DYHN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DYHN

Detailed Description

The ACB70DYHN is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and two rows, it offers reliable connectivity in tight spaces. Featuring gold-plated beryllium copper contacts, it ensures optimal signal transmission with a maximum voltage of 300VAC and an amperage of 1A. The cantilever contact type and straight orientation make it easy to insert and remove cables. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating provides durability and longevity. With 140 positions and a tail length of 3.18mm (.125 in), it allows for versatile connectivity options. The compact design, with a height of only 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the ACB70DYHN for secure and efficient board-to-board connections.