ACB70DYHT

Heilind Number:SULACB70DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DYHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DYHT

Detailed Description

Introducing the ACB70DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 140 positions, this connector offers reliable and efficient connectivity. The female gender, straight orientation, and threaded mount type make it easy to install and use. Constructed with PPS and Beryllium Copper, it ensures durability and excellent performance, even in extreme operating temperatures ranging from -65 to 150°C. The contact material is Beryllium Copper with gold plating, guaranteeing superior conductivity and corrosion resistance. With a voltage rating of 300VAC and amperage of 1A, it is suitable for a wide range of electronic devices. The termination method is through-hole with a tail length of 3.18mm (.125 in) and termination plating of matte tin. Measuring .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the ACB70DYHT is a reliable and high-quality connector that meets the most stringent requirements.