ACB70DYRD

Heilind Number:SULACB70DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DYRD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DYRD

Detailed Description

Introducing the ACB70DYRD, a high-performance PCB connector designed for demanding applications. With a compact design and a voltage rating of 300 VAC, this connector is perfect for use in electronic devices that require reliable power transmission. Featuring two rows of female connectors with a pitch of 1.27 mm, it offers easy and secure connections. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and longevity. Its cantilever contact type and straddle orientation make it ideal for board-to-board connections. With a total of 140 positions and a tail length of 4.45 mm, this connector provides ample connectivity options. Operating in a wide temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The connector's termination method is through card extender with matte tin plating, guaranteeing stable and durable connections. Whether for industrial, aerospace, or telecommunications applications, the ACB70DYRD is the perfect choice for high-reliability connectivity.