ACB70DYRN

Heilind Number:SULACB70DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DYRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DYRN

Detailed Description

Introducing the ACB70DYRN board-to-board PCB connector, featuring PPS and beryllium copper construction for exceptional durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, this connector is designed for high-performance applications. The female connector has two rows of 140 positions, with a pitch of 1.27mm (.05in) for precise connectivity. Contact material is gold-plated beryllium copper, ensuring reliable signal transmission. Termination is via card extender, with matte tin plating for added corrosion resistance. Operating temperature range is -65 to 150°C, making it suitable for a wide range of environments. The connector's cantilever contact type and straddle orientation offer secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Ideal for use in demanding industrial and electronic applications, the ACB70DYRN sets a new standard for board-to-board connectivity.