ACB70DYRQ

Heilind Number:SULACB70DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DYRQ

Detailed Description

Introducing the ACB70DYRQ, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures optimal conductivity and durability. With a low 1 A amperage rating and 300 VAC voltage capacity, it is perfect for demanding electronic applications. The connector offers straddle mount installation with a card extender termination method, making it easy to integrate into your PCB assembly. With a pitch of 1.27 mm and 2 rows of 140 positions, it provides ample connectivity options. The cantilever contact type and matte tin termination plating further enhance its performance. Operating smoothly in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact dimensions of 15.49 mm height and 9.4 mm width ensure efficient use of space on your PCB. Trust the ACB70DYRQ for seamless and secure board-to-board connections in your electronic designs.