ACB70DYRT

Heilind Number:SULACB70DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DYRT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DYRT

Detailed Description

Introducing the ACB70DYRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 140 positions, allowing for secure and reliable connectivity. With a pitch of 1.27mm (.05 in) and a termination method of card extender, it ensures precise and efficient signal transmission. The contact material is made of beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and with a current rating of 1A, it is suitable for a wide range of electronic devices. The connector is designed for durability, with a wide operating temperature range of -65 to 150 °C. Its threaded mount type and straddle orientation make it easy to install on PCBs. The connector also features matte tin termination plating for added robustness. Perfect for applications where reliability is critical, the ACB70DYRT is a top choice for engineers and designers in the aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this high-quality connector.