ACB75DHAD

Heilind Number:SULACB75DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHAD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHAD

Detailed Description

Introducing the ACB75DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it offers efficient power transmission. The right-angle orientation and hairpin contact type make it ideal for space-constrained installations. With 150 positions across two rows, it provides ample connectivity options. The clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact size, measuring 23.24mm in height and 9.4mm in width, makes it perfect for compact electronic devices. Trust the ACB75DHAD for superior performance in your PCB connectivity needs.