ACB75DHAN

Heilind Number:SULACB75DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULACB75DHAN

Detailed Description

Designed for high-performance connectivity in demanding environments, the ACB75DHAN PCB connector boasts unparalleled reliability and efficiency. Featuring a female gender with two rows and hairpin contact type, it ensures secure and stable connections. Made of PPS & Beryllium Copper with gold contact plating, it guarantees superior conductivity and corrosion resistance. With a 1A amperage and 300VAC voltage rating, it's suitable for a wide range of applications. The right-angle orientation and thru-hole termination method make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. With 150 positions and a pitch of 1.27mm, it offers ample connectivity options. Its compact design, with dimensions of 23.24mm in height and 9.4mm in width, allows for space-saving installation. Matte tin termination plating ensures durability. In compliance with hi-rel standards, this connector, with acronym ACB75DHAN, is the perfect choice for critical electronic systems.