ACB75DHAR

Heilind Number:SULACB75DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHAR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHAR

Detailed Description

The ACB75DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 1A and voltage capability of 300VAC, it is suitable for various power and signal transmission requirements. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and corrosion resistance. Its right-angle orientation and metal board lock mount type make it easy to install securely in tight spaces. With 150 positions in two rows and a pitch of 1.27mm, it offers high-density connectivity. The connector is RoHS compliant and has a wide operating temperature range of -65 to 150°C, making it ideal for use in harsh environments. Its matte tin termination plating ensures solderability and durability. Overall, the ACB75DHAR is a top choice for applications where reliability and performance are paramount.