ACB75DHAS

Heilind Number:SULACB75DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHAS
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHAS

Detailed Description

Introducing the ACB75DHAS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The two rows of contacts, terminated through holes with gold plating, offer secure and efficient connections. The hairpin contact type and right-angle orientation allow for easy mating and space-saving installation on the board. With 150 positions and a 1.27mm pitch, it provides ample connectivity options while maintaining signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is highly versatile. Its compact size, measuring 9.4mm in width and 23.24mm in height, makes it ideal for compact PCB designs. The matte tin termination plating ensures long-term durability and corrosion resistance. Whether used in aerospace, military, or industrial applications, the ACB75DHAS guarantees superior performance.