ACB75DHAT

Heilind Number:SULACB75DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULACB75DHAT

Detailed Description

Introducing the ACB75DHAT, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The female gender and right-angle orientation offer versatility in connectivity. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the hairpin contact type enhances signal integrity. With 150 positions and a pitch of 1.27mm, it accommodates high-density board layouts. Rated for 300VAC and operating temperature range of -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating ensures durability. Measuring 0.915 inches in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.