ACB75DHBS

Heilind Number:SULACB75DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHBS
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHBS

Detailed Description

Introducing the ACB75DHBS, a high-performance female board-to-board PCB connector crafted with precision using PPS and Beryllium Copper materials. This connector boasts a robust construction, featuring two rows for enhanced connectivity. Designed for seamless integration, it offers side hole mounting and thru-hole termination. The contact material is Beryllium Copper with a gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it guarantees efficient power transmission. The hairpin contact type and right-angle orientation further optimize signal transfer. With 150 positions and a tail length of 4.32mm, it accommodates complex PCB layouts with ease. Operating smoothly in a temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact size, measuring 9.4mm in width and .37in in height, makes it ideal for space-constrained environments. The termination plating of matte tin enhances durability. A key player in the hi-rel category, the ACB75DHBS ensures long-lasting performance in demanding environments. Upgrade your PCB connectivity with this cutting-edge connector.