ACB75DHFN

Heilind Number:SULACB75DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHFN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHFN

Detailed Description

Introducing the ACB75DHFN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation enhance signal integrity, while the 1.27mm pitch and 150 positions offer versatile connectivity options. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, this connector is perfect for industrial and commercial use. Its surface mount termination method and no mounting requirement make installation a breeze. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ACB75DHFN for seamless and secure board-to-board connections in your electronic designs.