ACB75DHFT

Heilind Number:SULACB75DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHFT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHFT

Detailed Description

Introducing the ACB75DHFT, a female board-to-board PCB connector designed for high-performance applications. With two rows and 150 positions, this connector offers reliable connectivity in demanding environments. Featuring a threaded mount and surface mount termination method, it ensures secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial settings. The hairpin contact type and straight orientation facilitate easy installation. With a pitch of 1.27 mm and voltage rating of 300 VAC, this connector meets stringent performance requirements. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. The tail length of 2.54 mm and termination plating of matte tin further enhance its durability. Perfect for use in aerospace, defense, and telecommunications applications, the ACB75DHFT is a reliable and high-quality connectivity solution.