ACB75DHHD

Heilind Number:SULACB75DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHHD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHHD

Detailed Description

Introducing the ACB75DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 1.27mm (.05in), offering 150 positions for versatile connectivity. The contacts, made of Beryllium Copper and plated with gold, guarantee low contact resistance and high durability. Termination is through hole with a clearance hole mount type, facilitating easy installation. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's straight orientation, tail length of 3.18mm (.125in), and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width make it suitable for space-constrained designs. Terminated with matte tin, it complies with RoHS regulations for environmental sustainability. Whether in aerospace, industrial, or telecommunications applications, the ACB75DHHD delivers exceptional performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.