ACB75DHHN

Heilind Number:SULACB75DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULACB75DHHN

Detailed Description

The ACB75DHHN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of contacts made from PPS and Beryllium Copper with gold plating, it ensures reliable connectivity. The Hairpin contact type and straight orientation offer efficient signal transmission, with a pitch of 1.27mm (.05in) and 150 positions accommodating complex circuitry. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it guarantees stability in harsh environments. The termination method is through-hole with a tail length of 3.18mm (.125in) and matte tin plating. With a compact connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it saves space on the PCB. Ideal for use in aerospace, defense, and industrial electronics, this connector meets the highest standards of quality and performance.