ACB75DHHR

Heilind Number:SULACB75DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHHR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHHR

Detailed Description

The ACB75DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures optimal conductivity and durability. With a current rating of 1A and voltage capability of 300VAC, it offers reliable power transmission. This female connector has two rows with 150 positions on a 1.27mm pitch, suitable for complex PCB layouts. The hairpin contact type with gold plating guarantees low contact resistance and long-term performance. Its thru-hole mount type with metal board lock ensures secure attachment. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. With matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, defense, or industrial applications, the ACB75DHHR delivers exceptional quality and reliability.