ACB75DHLD

Heilind Number:SULACB75DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHLD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHLD

Detailed Description

This PPS & Beryllium Copper female connector, SKU ACB75DHLD, offers reliable power transmission in high-demand environments. With an amperage rating of 1A and voltage handling capability of 300VAC, it ensures efficient performance. Featuring two rows of Hairpin contact design with gold plating on Beryllium Copper material, it guarantees optimal conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. With 150 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating temperature range from -65 to 150°C and RoHS compliance ensure safety and environmental responsibility. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Suitable for board-to-board PCB connections, card-edge interfaces, and more, this connector, despite its acronym ACB75DHLD, is a powerhouse of performance.