ACB75DHLR

Heilind Number:SULACB75DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHLR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHLR

Detailed Description

Introducing the ACB75DHLR, a high-performance connector designed for rugged applications. Crafted with PPS and Beryllium Copper materials, this female connector boasts a 1A amperage rating and is ideal for demanding environments. Featuring two rows and a Metal Board Lock mount type, it ensures secure and reliable connections. The Thru Hole termination method and Gold contact plating guarantee excellent conductivity. With a pitch of 1.27mm and 150 positions, it offers versatility in PCB assembly. The straight orientation and Hairpin contact type make it easy to install. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh conditions. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, it provides a compact yet efficient solution. The Matte Tin termination plating ensures durability. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a must-have for high-reliability applications. Explore the ACB75DHLR series for your connectivity needs.