| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB75DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 150 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB75DHRN |
ACB75DHRN
| Heilind Number: | SULACB75DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB75DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB75DHRN, a high-performance female connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity in a wide range of environments. With two rows and 150 positions, it offers ample connectivity options on the PCB. The Hairpin contact type and Card Extender termination method provide secure and efficient connections. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it's suitable for use in harsh industrial settings. The compact design, with a connector height of only 15.49 mm and width of 9.4 mm, allows for easy integration into your system. Trust the ACB75DHRN for high-reliability board-to-board and card edge connections.

