ACB75DHRT

Heilind Number:SULACB75DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DHRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:150
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DHRT

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ACB75DHRT. Engineered with precision, this connector features PPS & Beryllium Copper construction for optimal conductivity and durability. With a pitch of 1.27 mm (.05 in) and gold-plated contact material, it ensures reliable signal transmission at speeds up to 1 A and 300 VAC. Its female, 2-row design with a threaded mount type and card extender termination method offers easy installation and secure connectivity. The 150 hairpin contact type, straddle orientation, and 4.06 mm (.16 in) tail length provide versatility for various applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector meets the demands of diverse environments. Its compact size, with a height of 15.49 mm (.61 in) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with industry standards, including RoHS, this connector is suitable for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ACB75DHRT for seamless performance and longevity.