ACB75DYFT

Heilind Number:SULACB75DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULACB75DYFT

Detailed Description

Introducing the ACB75DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and resistance to corrosion. With a pitch of 1.27mm and voltage rating of 300VAC, it is suitable for high-speed data transmission. The cantilever contact type and straight orientation facilitate easy mating. With 150 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures durability and reliability. Perfect for use in aerospace, military, and industrial settings, the ACB75DYFT is a top-of-the-line solution for your PCB connectivity needs.