ACB75DYHT

Heilind Number:SULACB75DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DYHT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DYHT

Detailed Description

The ACB75DYHT is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage of 300VAC, it is suitable for a wide range of electronic systems. The connector offers two rows of contacts with a pitch of 1.27mm, allowing for precise and efficient PCB connections. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. With a straight orientation and 150 positions, it offers versatile connectivity options. The connector's operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, military, or industrial applications, the ACB75DYHT is a trusted solution for high-reliability connections.