ACB75DYRD

Heilind Number:SULACB75DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DYRD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DYRD

Detailed Description

Introducing the ACB75DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it's suitable for a wide range of power and signal transmission tasks. The female gender, 2-row design, and straddle orientation make it versatile for various PCB layouts. Each of the 150 cantilever contacts is plated with gold for optimal signal integrity. The clearance hole mount and card extender termination method facilitate easy and secure installation. With a tail length of 4.45mm and a low-profile connector height of 15.49mm, it offers space-saving benefits. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial, aerospace, and automotive applications. Trust in the ACB75DYRD for dependable and high-speed connectivity in your PCB designs.