ACB75DYRN

Heilind Number:SULACB75DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DYRN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DYRN

Detailed Description

Introducing the ACB75DYRN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage handling capabilities of 300VAC, it is suitable for a wide range of electronic devices. The female gender, two rows of 150 positions, and cantilever contact type make it versatile for various PCB layouts. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and long-term durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on the board. Trust the ACB75DYRN for secure and high-speed connections in critical electronic systems.