ACB75DYRQ

Heilind Number:SULACB75DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DYRQ

Detailed Description

Introducing our SKU ACB75DYRQ, a high-performance Board to Board PCB Connector designed for precision electronic connections. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows, it offers versatile connectivity options. The Straddle Mount design and Card Extender termination method make installation a breeze. Constructed with Beryllium Copper contacts plated with gold, it guarantees reliable signal transmission. The 1.27mm pitch and 300VAC voltage rating cater to high-speed and high-power applications. With a Cantilever contact type and straddle orientation, it provides secure connections. Boasting 150 positions and a tail length of 4.45mm, it's suitable for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for diverse environments. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact solution. With Matte Tin termination plating and compliance with RoHS standards, it's environmentally friendly. Whether for industrial or commercial use, the ACB75DYRQ is a reliable choice for demanding connectivity needs.