ACB75DYRT

Heilind Number:SULACB75DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB75DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB75DYRT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB75DYRT

Detailed Description

Introducing the ACB75DYRT, a high-performance board-to-board PCB connector designed for critical applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 1A and a voltage rating of 300VAC, it meets the demands of industrial environments. The female connector with two rows and a threaded mount type offers secure connectivity. Its cantilever contact type and gold plating guarantee excellent signal transmission. The termination method of card extender and termination plating of matte tin further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh conditions. With 150 positions and a pitch of 1.27mm, it provides ample connectivity options. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for aerospace, defense, and other hi-rel applications, the ACB75DYRT is the perfect choice for your connectivity needs.