ACB80DHAD

Heilind Number:SULACB80DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHAD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHAD

Detailed Description

Introducing the ACB80DHAD, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy and secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method provide a stable and robust attachment to the PCB. With a connector height of 23.24mm and a width of 9.4mm, it offers a compact yet efficient solution for board-to-board connections. Trust the ACB80DHAD for high-reliability performance in your electronic designs.