ACB80DHAN

Heilind Number:SULACB80DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULACB80DHAN

Detailed Description

Introducing the ACB80DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows, this connector offers secure and reliable connectivity for your electronic devices. The female connector, with a contact material of Beryllium Copper and gold plating, ensures excellent conductivity even in harsh environments. Operating at a voltage of 300 VAC and amperage of 1A, it meets stringent power requirements. The right-angle orientation and hairpin contact type facilitate easy and efficient assembly. With 160 positions and a tail length of 2.54mm (.1in), it provides ample connectivity options. Its termination method through hole and termination plating of matte tin guarantee robust performance. This connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. With an operating temperature range of -65 to 150°C and a connector height of 23.24mm (.915in) and width of 9.4mm (.37in), it offers versatility in installation. Trust the ACB80DHAN for seamless and durable board-to-board connections in your electronic systems.