ACB80DHAR

Heilind Number:SULACB80DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULACB80DHAR

Detailed Description

Introducing the ACB80DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage limit of 300VAC, it is suitable for various electronic systems. The two rows of contacts, each with 80 positions, allow for efficient signal transmission. The termination method of Thru Hole and contact plating of Gold ensure optimal conductivity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its right-angle orientation and compact dimensions make it easy to integrate into PCB designs. Trust the ACB80DHAR for secure and high-speed data transfer in your critical systems.