ACB80DHAS

Heilind Number:SULACB80DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHAS
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHAS

Detailed Description

Introducing the ACB80DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial uses. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold contact plating and matte tin termination plating guarantee excellent signal transmission and corrosion resistance. With 160 positions and a pitch of 1.27 mm, it offers high-density connectivity. Whether for aerospace, telecommunications, or other industries, the ACB80DHAS is the perfect choice for your connectivity needs.