ACB80DHAT

Heilind Number:SULACB80DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULACB80DHAT

Detailed Description

Introducing the ACB80DHAT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm (.05in) and 160 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Contacts made of Beryllium Copper with Gold plating provide excellent signal transmission. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions (23.24mm height, 9.4mm width) make it ideal for space-constrained applications. The matte tin termination plating ensures reliable solder connections. Whether for aerospace, defense, or industrial use, the ACB80DHAT connector is a trusted solution for high-reliability connectivity needs.