ACB80DHBD

Heilind Number:SULACB80DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHBD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHBD

Detailed Description

Introducing the ACB80DHBD, a high-performance PCB connector designed for precision connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a 1A amperage rating and gold-plated contacts, it guarantees reliable power delivery with minimal signal loss. The two rows of Hairpin contacts, oriented at a right angle, offer a secure and space-efficient connection. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industries requiring robust performance. Its clearance hole mount and thru-hole termination method facilitate easy installation on PCBs. Measuring .915 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for board-to-board connections. The matte tin termination plating ensures long-term reliability. With 160 positions, it offers ample connectivity options. Whether for aerospace, telecommunications, or industrial applications, the ACB80DHBD is the ultimate choice for high-reliability interconnect solutions.