ACB80DHBN

Heilind Number:SULACB80DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHBN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:160
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHBN

Detailed Description

Introducing the ACB80DHBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a compact design that includes two rows of 80 female contacts, it offers seamless connectivity in tight spaces. The Hairpin contact type, gold-plated for enhanced conductivity, guarantees reliable performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its right-angle orientation and no-mounting requirement make installation easy. With termination via thru-hole method and matte tin plating, it ensures secure attachment to PCBs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ACB80DHBN is the perfect choice for high-reliability connections.