| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB80DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 160 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB80DHFN |
ACB80DHFN
| Heilind Number: | SULACB80DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB80DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB80DHFN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage rating and a voltage capacity of 300VAC, it guarantees reliable power transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 160 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, and surface mount termination, it facilitates easy installation. The matte tin termination plating ensures durability. Trust the ACB80DHFN for your critical PCB interconnection needs.

