ACB80DHFT

Heilind Number:SULACB80DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHFT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHFT

Detailed Description

Introducing the ACB80DHFT, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission at all times. Featuring a female gender and two rows, it offers versatility in connectivity. The threaded mount type and surface mount termination method guarantee secure installation on PCBs. With contact material made of Beryllium Copper and contact plating in gold, this connector delivers optimal conductivity. Operating at an amperage of 1A and a voltage of 300VAC, it meets stringent performance standards. The hairpin contact type and straight orientation, along with 160 positions, cater to complex connection requirements. With a tail length of 2.54mm and a pitch of 1.27mm, it allows for precise alignment. Resilient in harsh environments, it has an operating temperature range of -65 to 150°C. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Termination plating in matte tin ensures durability. Classified under hi-rel connectors, the ACB80DHFT is a top choice for demanding PCB assemblies.