ACB80DHHD

Heilind Number:SULACB80DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHHD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHHD

Detailed Description

ACB80DHHD features a high-performance connector with PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Thru Hole guarantees secure connections. Crafted with Beryllium Copper contacts plated in gold, it ensures optimal signal transmission. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets high standards of performance. The Hairpin contact type and straight orientation, along with 160 positions, cater to diverse connectivity needs. Its operating temperature range of -65 to 150°C makes it suitable for various environments. Measuring .61in in height, 9.4mm in width, and with a tail length of 3.18mm, it offers a compact yet effective solution. The termination plating of Matte Tin further enhances its reliability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is ideal for a range of applications. Non-hi-rel rated, it is a versatile and essential component for electronic assemblies.