ACB80DHHN

Heilind Number:SULACB80DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHHN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHHN

Detailed Description

Introducing our ACB80DHHN PCB Connector, designed for high-performance applications. Featuring a contact material of PPS & Beryllium Copper, with gold plating ensuring reliable conductivity. With a 1A amperage rating and voltage handling of up to 300 VAC, this connector is perfect for demanding environments. Its two rows and 160 positions allow for versatile connectivity. The hairpin contact type and thru-hole termination method guarantee secure and durable connections. Operating smoothly in temperatures ranging from -65 to 150 °C, with a tail length of 3.18mm, this connector offers both robustness and flexibility. Measuring at .61 inches in height and 9.4mm in width, it is suitable for compact designs. The matte tin termination plating adds to its longevity. This connector, part of our Board to Board PCB and Card Edge Connector series, is a top choice for your connectivity needs.