ACB80DHHR

Heilind Number:SULACB80DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHHR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHHR

Detailed Description

Introducing the ACB80DHHR, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable power transmission with a maximum amperage of 1A and a voltage rating of 300VAC. Featuring a female gender and two rows for efficient connectivity, it guarantees secure mounting with a Metal Board Lock attachment. The termination method of Thru Hole and contact material of Beryllium Copper plated with gold offer enhanced durability and conductivity. With a pitch of 1.27mm, it accommodates 160 positions with a straight orientation. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust in the ACB80DHHR for robust and high-speed connections in your electronic systems.