ACB80DHLR

Heilind Number:SULACB80DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHLR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHLR

Detailed Description

Introducing the ACB80DHLR, a high-performance board-to-board PCB connector designed for reliability and efficiency in electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it is ideal for various power and signal transmission needs. With a female gender, two rows of hairpin contacts plated with gold, and a pitch of 1.27mm, it offers precise and secure connections. The straight orientation and metal board lock mount type facilitate easy installation onto PCBs. With 160 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The matte tin termination plating ensures long-term performance. Whether used in aerospace, telecommunications, or industrial electronics, the ACB80DHLR connector guarantees seamless connectivity and signal integrity.