ACB80DHND

Heilind Number:SULACB80DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHND
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHND

Detailed Description

Introducing the ACB80DHND, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 1A amperage rating and a 300VAC voltage capacity, it guarantees efficient power delivery. Featuring a female gender and two rows, it offers versatile connectivity options. The Thru Hole mount type and Hairpin contact type provide secure and stable attachment. Gold-plated contacts and Matte Tin terminations enhance conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is suitable for various applications. With 160 positions and a compact design, it maximizes connectivity in limited spaces. Trust the ACB80DHND for high-reliability power connections in your PCB designs.