ACB80DHNN

Heilind Number:SULACB80DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHNN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHNN

Detailed Description

The ACB80DHNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 1A and a voltage rating of 300VAC, this connector is suitable for a wide range of electronic devices. Its female gender, two rows, and hairpin contact type offer secure and efficient connectivity. The termination method is through hole, with contact plating in gold for enhanced conductivity. With 160 positions and a pitch of 1.27mm, it allows for high-density mounting. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with matte tin, it ensures long-term reliability. This connector is part of the hi-rel category, meeting the stringent requirements of high-reliability applications. Trust the ACB80DHNN for secure and efficient board-to-board connectivity in your designs.