ACB80DHNT

Heilind Number:SULACB80DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHNT
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:160
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHNT

Detailed Description

The ACB80DHNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy threaded mount and thru-hole termination, it ensures secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation make it easy to insert and remove, perfect for female connectors. With 160 positions and a pitch of 1.27mm, it allows for dense and precise connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Meeting voltage standards of 300VAC and amperage of 1A, it ensures safe power transmission. Suitable for hi-rel applications, this connector is ideal for industries requiring high performance and durability. The ACB80DHNT is the perfect choice for your critical connectivity needs.