ACB80DHRN

Heilind Number:SULACB80DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB80DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB80DHRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:160
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB80DHRN

Detailed Description

Introducing the ACB80DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 1A and voltage handling up to 300VAC, it offers reliable power transmission. The female connector with two rows and hairpin contacts allows for secure mating. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating temperature ranging from -65°C to 150°C guarantees functionality in extreme conditions. With 160 positions and a pitch of 1.27mm, it enables precise signal transfer. The straddle orientation and card extender termination method offer flexibility in installation. Measuring at only 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the ACB80DHRN for your connectivity needs in aerospace, telecommunications, and industrial applications.