| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB80DHRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 160 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 160 |
| SKU: | SULACB80DHRT |
ACB80DHRT
| Heilind Number: | SULACB80DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB80DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB80DHRT, a high-performance connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this female connector boasts unrivaled durability and conductivity. Featuring two rows and a threaded mount type, it ensures secure attachment to PCBs. The termination method, Card Extender, guarantees easy installation. Each contact is meticulously plated with gold for optimal signal transmission, while the contact material, Beryllium Copper, enhances longevity. With a pitch of 1.27 mm and 160 positions, it offers seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Trust the ACB80DHRT for efficient and reliable board-to-board connections.

